PDP SEO Portlet

ATUM-16/4-0-STK-IN

Heat Shrink Tubing 4:1 Irradiated PO (Polyolefin) Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ATUM-16/4-0-STK-IN
Secondary Manufacturer Part#: ATUM-16/4-0-STK-IN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Irradiated PO (Polyolefin)
Black
16 mm
4 mm
-55 to 110 °C
ATUM
4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 190 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $: