PDP SEO Portlet

965576-1

Circular Connector Clamp, Adaptor, 12 mm, Nylon 6.6 (Polyamide 6.6), HDSCS

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 965576-1
Secondary Manufacturer Part#: 965576-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSCS series Heavy Duty Sealed Connector so called HDSCS. It is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector program was designed to meet the rigorous demands of an industry that requires the highest standards in performance. The HDSCS program consists of five groups of connectors in different sizes, starting from 2 up to 18-way connectors. In addition, mixed combinations with signal and power lines are available. This HDSCS program will feature the AMP MCP 1.5K, AMP MCP 2.8 and AMP MCP 6.3/4.8K receptacles and tabs as a contact system.

  • High reliability status supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems
  • Integrated secondary locking device delivered in pre-locked position
  • Polarization, several keying's
  • Clear handling, low mating force with reliable slide locking mechanism in pre-locked position

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$0.90002
450+
$0.87444
950+
$0.8505
1000+
$0.8253
2000+
$0.80772