PDP SEO Portlet

917707-1

Connector Accessories 11 POS Double-Lock Plate Nylon 66

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 917707-1
Secondary Manufacturer Part#: 917707-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2.5 mm Signal Double Lock Connectors (2.5 SDL) are 2.5 mm centerline, compact, one-row connectors for signal circuits. With contacts on 2.5 mm centerline, both wire-to-wire and wire-to-board connectors are available. The connectors consist of plug and cap housings for wire termination, double lock plates for plug and cap housings, crimp snap-in contacts, and a PC boardmount post header. A double lock plate is available for both plug and wire-towire cap housing to provide for positive loading. It helps prevent contacts from coming off or mating halfway. The plate is contained within the plug and cap housing completely. The plug and cap housing can be used without a double lock plate.

  • Connector for signal circuits with one row of contacts on 2.5 mm centerline
  • Wire-to-board and wire-towire connectors, consisting of plug and cap housings for wire termination and PC board-mount post headers
  • Mounted to plug and cap housings for wire application, double lock plate provides for positive loading of contacts in the housing. It also helps contacts mate completely
  • Double lock plate is contained within the plug and cap housing completely, which provides neat overall appearance
  • Accepts 26-20 AWG wire (e.g. UL 1007, 1061, 1571, etc.) with insulation diameters of up to 1.8 mm
  • PC board-mount post header is available in two styles: standard profile and high profile
  • High-profile post header has locking feature at location fit to resin coating, which is applied onto the board for waterproof protection as in home appliances. It does not hamper mating and locking of post header with plug housing
  • Locking structure is innerl

Technical Attributes

Find Similar Parts

Description Value
29 x 6.9 mm
6.9 mm
29 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$0.11044
3600+
$0.09425
7200+
$0.091
14400+
$0.0884
28800+
$0.08667