PDP SEO Portlet

91285-1

Insertion/Extraction Tool for Amplimite HDP-20, HDP-22 Series Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 91285-1
Secondary Manufacturer Part#: 91285-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 91285-1 is an Insertion/Extraction Tool for HD-22 and HD-20 contacts. It is used in AMPLIMITE High Density (HD) Connectors. The insertion/extraction tool consists of a handle, a cap, six insertion/extraction tips, a plug and a [.050] hex wrench. The handle of the tool provides storage for the tips, plug and hex wrench. The insertion/extraction tips convert the tool for the appropriate product and are used to insert or extract connector contacts. Each tip is color coded according to specific type and wire size. The plug is inserted into the widest end of the tip to prevent damage to the tip when it is secured in the tool handle. The hex wrench is used to tighten the setscrew which secures the tip in the tool handle.

"

  • Insert Plug into the Widest End of the Insertion/Extraction Tip
  • Position tool handle between thumb and fingertips and align contact wire with wire slot on the tip

Technical Attributes

Find Similar Parts

Description Value
Amplimite HDP-20, HDP-22 Series Contacts
Insertion/Extraction Tool

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8205595560
Schedule B: 8205599000
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$29.72603
25+
$27.43243
50+
$26.32
100+
$24.70588
200+
$24.23077