PDP SEO Portlet

91067-2

Insertion/Extraction Tool For Type XVII, Size 20, Contacts in AMPLIMITE Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 91067-2
Secondary Manufacturer Part#: 91067-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 91067-2 Insertion/ Extraction tool is designed for the Type XVII contacts, Sizes 22 and 20, used in AMPLIMITE High Density (HD) Connectors. Each tool handle consists of two color-coded halves. The white half features a metal extraction tip, and the other half (red) features a metal insertion tip.

Technical Attributes

Find Similar Parts

Description Value
Type XVII, Size 20, Contacts in AMPLIMITE Connectors
Insertion/Extraction Tool

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8205595560
Schedule B: 8205599000
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
200+
$14.02703
600+
$11.78947
1000+
$10.58974
5000+
$9.92405
10000+
$9.275