PDP SEO Portlet

ATUM-16/4-0-SP

Heat Shrink Tubing 4:1 PO (Polyolefin) Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ATUM-16/4-0-SP
Secondary Manufacturer Part#: NB09524001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Irradiated PO (Polyolefin)
Black
16 mm
4 mm
-55 to 110 °C
1200 mm
ATUM
4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926908700
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$7.4985
400+
$6.00378
800+
$5.05613
2000+
$4.43269
3800+
$4.07555