ATUM-16/4-0-STK
Heat Shrink Tubing 4:1 PO (Polyolefin) Black
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PO (Polyolefin) | ||
| Black | ||
| 16 mm | ||
| 4 mm | ||
| -55 to 110 °C | ||
| 1200 mm | ||
| ATUM | ||
| 4:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909910 |