PDP SEO Portlet

8-1419157-8

Cover for 40 Position Connectors Polypropylene Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-1419157-8
Secondary Manufacturer Part#: 8-1419157-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polypropylene
Black
40 Position Connectors
-40 to 100 °C
28.3 mm
39 x 28.3 x 27.5 mm
27.5 mm
39 mm
1419157
Cover

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.4007
4000+
$0.3987
8000+
$0.39669
16000+
$0.39469
32000+
$0.39269