PDP SEO Portlet

794901-1

Conn Housing PL 3 POS 6.35mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794901-1
Secondary Manufacturer Part#: 794901-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm²] wire sizes
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Solderability-headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35] centerline spacing
  • Number of Circuits: 3

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
Cable Mount
3 POS
1
-55 to 125 °C
6.3500 mm
27.43 mm
20.32 x 27.43 x 14.73 mm
14.73 mm
20.32 mm
Housing
600, 600 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.40937
6000+
$0.33164
26000+
$0.31118
52000+
$0.30957
104000+
$0.30797