794758-1
Connector Cable Seal, 2.11 mm, Mini Universal MATE-N-Lok Sealed Connector
- RoHS 10 Compliant
- Tariff Charges
The 794758-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series single wire seal for use with contacts. This is a blue colour silicone rubber wire seal suitable for wire to wire connector system.
- Suited for wire size with 26AWG to 18AWG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silicone Rubber | ||
| Blue | ||
| Mini-Universal MATE-N-LOK Sealed Connector System | ||
| -40 to 90 °C | ||
| 794758 Series | ||
| Single Wire Seal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926904590 |
| Schedule B: | 3926904500 |