748364-1
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series, Plug
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 748364-1
Secondary Manufacturer Part#: 748364-1
- RoHS 10 Compliant
- Tariff Charges
The 748364-1 is a 15-way Crimp Snap-in D-sub Plug with grounding indents, glass-filled nylon insert and tin-plated steel shell. This HDP-22 crimp snap-in contact connector uses numerous standard HD-20 cable clamps and mating hardware, intermates with any size 22 sub miniature D connector dimensionally complying with MIL-C-24308.
- High performance, precision-formed crimp contacts
- 65% Higher density than HD-20 connectors
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 to 105 °C | ||
| 17.44 mm | ||
| 30.81 x 17.44 x 12.54 mm | ||
| 12.54 mm | ||
| 30.81 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |