PDP SEO Portlet

745403-2

Connector Accessories Latch Block with Threaded Hole Zinc Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 745403-2
Secondary Manufacturer Part#: 745403-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Latching blocks are used with spring latches to secure mated AMPLIMITE connectors. The latching blocks can be used with all AMPLIMITE connectors except metal shell connectors which have floating bushings, all–plastic connectors with fixed female screw locks, and all HDJ–20 connectors.

Latching blocks are available for two types of connector mounting configurations: front panel–mounted and rear panel–mounted .The latching blocks intended for front panel–mounted applications can also be used on free–hanging connectors and PC board–mounted connectors.

There are two types of latching blocks. One type has a threaded hole and the other type has a recessed slot and a through hole. Both types of latching blocks are available for front panel–mounted connectors and rear panel–mounted connectors.

Technical Attributes

Find Similar Parts

Description Value
6.6 mm
10.16 x 6.6 x 5.46 mm
5.46 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: