PDP SEO Portlet

72162000-045

Inclinometer Analog-OUT ±45° 12V to 30V 0.5Hz Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 72162000-045
Secondary Manufacturer Part#: 72162000-045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45
60 °C
-25 °C
20
Analog, 2-Wire, 4-Wire
Aluminum
Inclinometer
30
12

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: