PDP SEO Portlet

NB11382001

Heat Shrink Tubing 4:1 Ratio Polyolefin Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: NB11382001
Secondary Manufacturer Part#: NB11382001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATUM tubing is radiation-crosslinked, heat-shrinkable, and adhesive-lined to provide environmental sealing in a wide variety of electrical applications. The product is typically used to seal connector backshells and cable breakouts and to repair damaged cable.

ATUM has an internal adhesive coating that, when heated, melts and flows to form a positive environmental seal. The coating adheres to the outer tubing and the surface below, creating an excellent barrier to moisture penetration. The adhesive bonds to a wide variety of plastics, rubbers, and metals, including PVC, polyethylene, rubber, and aluminum.

Because the tubing and adhesive are flexible, the moisture seal withstands bending of the substrate. This flexibility makes ATUM tubing ideal for cable repair.

ATUM tubing is available with expansion ratios of both 3:1 and 4:1. These high expansion ratios make it possible to repair cables without removing connectors. Just a few sizes of ATUM tubing cover a wide range of substrates. ATUM is UL-recognized at 110°C, 600 V.

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
52 mm
13 mm
-55 to 110 °C
4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$63.01911
125+
$35.06628
250+
$32.77774
1250+
$29.9412
2500+
$27.2465