PDP SEO Portlet

7-1879299-1

Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, 3000 hours @ 85°C, Radial Leaded

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 7-1879299-1
Secondary Manufacturer Part#: 7-1879299-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The radial leaded aluminum electrolytic capacitors are designed for through-hole PCB population where board space is restricted. The TYRV series offers a wide capacitance range at voltages from 6.3 to 450Vd.c. Suitable for a broad range of general purpose filtering, bypassing, power supply coupling/decoupling, telecommunications and audio-video applications.

  • General purpose polarized aluminum foil electrolytic capacitors
  • Radial leads
  • Aluminum case with insulating sleeve
  • 85°C temperature rating
  • 2000 to 3000 hours load life
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: