PDP SEO Portlet

66601-2

Circular Connector Contact, Multimate Type III+, Socket, Crimp, 14 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66601-2
Secondary Manufacturer Part#: 66601-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66601-2 is a socket Signal Contact made of brass with gold plated finish. It accepts 18 to 14AWG wire size. The Multimate Type III+ series crimp contact is suitable for CPC and M series connectors.

  • 13A Test current

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16
Pin
Gold
Cable Mount
27.13 x 4.32 x 4.32 mm
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$0.9552
400+
$0.9135
800+
$0.868
1600+
$0.8296
3200+
$0.81337