PDP SEO Portlet

66598-2

Circular Connector Contact, Multimate Type III+, Socket, Crimp, 14 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66598-2
Secondary Manufacturer Part#: 75Y5589
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66598-2 is a crimp Socket Contact made up of gold-plated brass base with 30µ-inch matte tin over nickel termination area plating. It is suitable for use with the signal circuit applications and applies to wire/cable.

  • 13A Current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Gold
Cable Mount
29.4 x 2.9 x 2.9 mm
Type III+
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.74
10+
$1.51
25+
$1.42
50+
$1.36
100+
$1.3