PDP SEO Portlet

66597-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66597-4
Secondary Manufacturer Part#: 66597-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin-Lead
16
Pin
Cable Mount
26.75 x 4.32 x 4.24 mm
Type III+
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.42467
60000+
$0.39966
120000+
$0.38346
240000+
$0.36725
480000+
$0.3605