PDP SEO Portlet

66565-7

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66565-7
Secondary Manufacturer Part#: 66565-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Bright Tin
16
Receptacle
Bright Tin
Cable Mount
20.96 x 4.06 x 3.94 mm
Type III+
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1  
USD $:
10000+
$0.91042
20000+
$0.8845
40000+
$0.854
80000+
$0.8296
160000+
$0.81337