PDP SEO Portlet

646483-5

Connector Accessories 127 POS Receptacle 2mm Hard Metric Shroud 5 Row Polyester Gray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 646483-5
Secondary Manufacturer Part#: 646483-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

One piece shrouds can be used with several backplane thicknesses to provide required pin mating levels. The single piece design also provides a reduced part count, lower applied cost solution.

Type AB shrouds require male feed thru connectors with short tail or vacant ground pin positions in the guide feature locations.

Technical Attributes

Find Similar Parts

Description Value
15.4 mm
37.9 x 15.4 x 14.9 mm
14.9 mm
37.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:12800  Mult:12800  
USD $:
12800+
$3.44014
25600+
$3.06335
51200+
$3.0478
102400+
$3.03225
204800+
$3.0167