PDP SEO Portlet

641776-2

Connector Accessories 4 POS Housing Strain Relief Nylon Natural

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 641776-2
Secondary Manufacturer Part#: 641776-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These adapters are designed to anchor the cap housing strain reliefs to the housings and prevent the strain relief halves from “drawing in” when the screws are being torqued down to clamp the cable.

  • Plug or Cap Housing Strain Reliefs
  • 4 Circuit, In-Line
  • Bundle Wire Range : .200 - .350, 5.08 - 8.89
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers

Technical Attributes

Find Similar Parts

Description Value
33.02 mm
33.02 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926904500
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.05427
100000+
$0.985
200000+
$0.98
400000+
$0.975
800000+
$0.97