PDP SEO Portlet

640718-1

Connector Accessories Strain Relief 15 POS Nylon White

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640718-1
Secondary Manufacturer Part#: 640718-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plug or Cap Housing Strain Reliefs
  • 15 Circuit, Matrix
  • Single Wire Range : .200 - .850, 5.08 - 21.59
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers

Technical Attributes

Find Similar Parts

Description Value
33.02 mm
38.86 x 33.02 x 14.73 mm
14.73 mm
38.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$2.23875
200+
$1.8995
400+
$1.834
800+
$1.7816
1600+
$1.74675