PDP SEO Portlet

640713-2

Connector Accessories 2 POS Housing Strain Relief Nylon Natural

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640713-2
Secondary Manufacturer Part#: 95F2717
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plug or Cap Housing Strain Reliefs
  • 2 Circuit, In-Line
  • Single Wire Range : .040 - .190, 1.02 - 4.83
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers

Technical Attributes

Find Similar Parts

Description Value
33.02 mm
33.02 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.26
10+
$1.97
25+
$1.86
50+
$1.79
100+
$1.72
500+
$1.56
1000+
$1.43