PDP SEO Portlet

58495-2

Crimp Tool Die, SDE, Multimate Type III+ and Type VI Contacts, 354940-1 PRO-CRIMPER III Hand Tool

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 58495-2
Secondary Manufacturer Part#: 58495-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 58495-2 is a SDE Die Set for 28 to 16AWG Multimate type III+ and type VI contacts. This SDE die set consists of crimping dies and a locator assembly and it features a wire anvil, an insulation anvil, a wire crimper, and an insulation crimper. Die retaining pins and die retaining screws are used to position and secure the dies in the tool frame. A nut is used on the upper die retaining screw to hold the locator assembly in place.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8203208000
Schedule B: 8203208000
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$308.91351
2+
$265.91008
3+
$254.8885
5+
$244.5479
10+
$239.23876