PDP SEO Portlet

58495-1

Crimp Tool, Ratchet, AMP 28-16AWG Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 58495-1
Secondary Manufacturer Part#: 58495-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 58495-1 is a Pro-Crimper Hand Tool with Type III(+) and Type VI Contacts. It combines the versatility of general purpose service tools with the reliability and ease of use of many premium grade tools. The precision design and manufacturing techniques that go into this tool ensure reliable, repeatable performance.

  • Suitable for 24 to 20AWG Cable Size

Technical Attributes

Find Similar Parts

Description Value
Circular
28AWG to 16AWG M Series Contacts
Hand

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8205595560
Schedule B: 8205599000
In Stock :  0
Additional inventory
Factory Lead Time: 274 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$312.0
25+
$267.28348
50+
$245.71573
100+
$225.69444
200+
$221.95122