5748677-3
Cable Clamp for AMPLIMITE Series D-Subminiature Connectors Thermoplastic Black
- RoHS 10 Compliant
- Tariff Charges
This RFI/EMI shield allows cable to be fully prepared and terminated to the connector before the shield is installed. During installation, the shield of the jacketed cable is folded back and compressed into the cable opening of the RFI/EMI shield.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Black | ||
| AMPLIMITE Series D-Subminiature Connectors | ||
| -55 to 85 °C | ||
| 48.76 mm | ||
| 53.08 x 48.76 x 17.27 mm mm | ||
| 17.27 mm | ||
| 53.08 mm | ||
| AMPLIMITE Series | ||
| Cable Clamp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |