PDP SEO Portlet

5748676-3

D Sub Backshell, Diecast, Rapid Assembly, AMPLIMITE, DB, 180°, Zinc Alloy Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5748676-3
Secondary Manufacturer Part#: 5748676-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5748676-3 is a 25-position shielded D-sub Backshell with Grommets and is made of zinc alloy. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector. It is used with plug/receptacle.

  • 4-40 Thread size

Technical Attributes

Find Similar Parts

Description Value
Zinc
AMPLIMITE CST Series 25 Position 3 Shell Size D-Subminiature Connectors
-55 to 105 °C
17.27 mm
53.08 x 17.27 x 48.76 mm mm
48.76 mm
53.08 mm
5748676
Cable Clamp Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  449.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.36599
500+
$10.07994
1000+
$7.94964
2500+
$6.8587
5000+
$6.16891