PDP SEO Portlet

5748641-1

Conn Housing RCP 44 POS Crimp ST Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5748641-1
Secondary Manufacturer Part#: 42K7501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell Size: 3
  • No. of Contact Positions: 44
  • Approximately 65% higher density than HD-20 connectors
  • Lower cost, commercial version of the military approved Series 90 family
  • Available with shielding overmold hardware and shielding enclosure kits
  • Capable of using numerous standard HD-20 cable clamps and mating hardware
  • Low cost, high performance, precision formed crimp contacts
  • Intermateable with any size 22 Sub miniature D connector dimensionally complying with MIL-C-24308

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
56.13 x 16 mm
16 mm
56.13 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.97
5+
$22.92
10+
$21.86
25+
$21.53
50+
$20.85