5748526-1
Conn Housing PL 9 POS 2.76mm Crimp ST Bulk
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 5748526-1
Secondary Manufacturer Part#: 5748526-1
- RoHS 10 Compliant
- Tariff Charges
- Shell sizes: 1
- No of contact position: 9
- Lower cost, commercial version of the military approved series
- Tin or zinc plated shells, with or without grounding indents
- Numerous cable clamps and mating hardware options
- Machine applied terminations assure highest production rates at lowest applied cost
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Certified by Canadian Standards Association
- Listed under Underwriters Laboratories Inc.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 to 105 °C | ||
| 39.39 mm | ||
| 31.19 x 39.39 x 12.92 mm | ||
| 12.92 mm | ||
| 31.19 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |