PDP SEO Portlet

5745172-2

Connector Accessories 15 POS D-Sub Backshell/Cable Clamp Die Cast Bright Nickel Over Copper Finish Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745172-2
Secondary Manufacturer Part#: 5745172-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5745172-2 is a 15-position shielded D-sub Backshell, made of die-cast and used with jacketed cable. The Amplimite backshell has nickel-plated bright shield. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector.

  • 4-40 Thread size

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
48.51 mm
39.24 x 48.51 x 15.74 mm
15.74 mm
39.24 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  84.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.27484
500+
$6.9946
1000+
$5.51637
2500+
$4.75935
5000+
$4.2807