PDP SEO Portlet

5745171-1

D Sub Backshell, Cable Clamp, AMPLIMITE, DE, 180°, Zinc Alloy Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745171-1
Secondary Manufacturer Part#: 5745171-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5745171-1 is a 9-position shielded D-sub Backshell, made of zinc alloy. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector.

  • 4-40 Thread size

Technical Attributes

Find Similar Parts

Description Value
Die-cast Zinc Alloy
AMPLIMITE Series D-Subminiature Connector
-55 to 105 °C
48.51 mm
30.86 x 48.51 x 15.74 mm mm
15.74 mm
30.86 mm
AMPLIMITE Series
Cable Clamp Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  72.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.79832
500+
$6.63523
1000+
$5.23294
2500+
$4.51483
5000+
$4.06076