5745036-2
Conn D-Sub Housing Plug 25 POS 3 Shell Size Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- Shell sizes: 3
- No of contact position: 25
- Lower cost, commercial version of the military approved series
- Tin or zinc plated shells, with or without grounding indents
- Numerous cable clamps and mating hardware options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic|Steel | ||
| Straight | ||
| Plug | ||
| Cable Mount | ||
| 25 | ||
| 1 | ||
| -55 to 105 °C | ||
| 17.52 mm | ||
| 53.03 x 17.52 x 12.54 mm mm | ||
| 12.54 mm | ||
| 53.03 mm | ||
| 5745036 | ||
| 3 | ||
| Crimp | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |