PDP SEO Portlet

5677604005

Heat Shrink Tubing 3:1 Irradiated PO (Polyolefin) Black Spool

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5677604005
Secondary Manufacturer Part#: 5677604005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Irradiated PO (Polyolefin)
Black
24 mm
8 mm
-55 to 135 to 135 °C
1.2 m
RNF-3000
3:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:600  Mult:60  
USD $:
600+
$5.67154
1200+
$5.51036
2400+
$5.3595
4800+
$5.2007
9600+
$5.08994