PDP SEO Portlet

5207908-7

Connector Accessories Backshell/Cable Clamp Thermoplastic Individual Shell Size 3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5207908-7
Secondary Manufacturer Part#: 5207908-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Box and Lid Cable Clamps can be used on either plugs or receptacles and will not interfere with commonly used hardware. Their hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp.

Cable clamps are available in kits with appropriate hardware for convenient plug/receptacle mating.

  • Cable Clamp Type : Box and Lid
  • Shell Size : 1
  • Shielded : No
  • Screws and Retainer Clips : With
  • Grommets : Without
  • Thread Size : 4-40
  • Product Series : HD-20 (Solder Cup)
  • Retainer Clip Material : Stainless Steel
  • Cable Exit Angle : Straight(180°)/90°
  • Cable Insulation Diameter (mm [in]) : 4.06 [0.160]
  • Cable Clamp Material : Thermoplastic
  • Shield Plating : None

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$5.84338
65+
$5.59796
150+
$5.3978
300+
$5.2993
600+
$5.18425