PDP SEO Portlet

5205980-1

Screw Retainer Kit for AMPLIMITE D-Sub Connectors #4-40 UNC Carbon Steel Screw Stainless Steel Retainer

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5205980-1
Secondary Manufacturer Part#: 5205980-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5205980-1 from TE Connectivity is an AMPLIMITE male screw retainer kit. The screw has 4-40 UNC thread size and 5.59mm (0.22inch) length. This kit is used with HDE and HDP D sub metal shell connectors.

  • Zinc plated carbon steel screw with yellow chromate finish
  • Retainer clip is made of stainless steel

Technical Attributes

Find Similar Parts

Description Value
Carbon Steel|Stainless Steel
AMPLIMITE D-Sub Connectors
6.35 mm
7.1 x 6.35 mm
6.35 mm
7.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7318156080
Schedule B: 7318159000
In Stock :  227.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.84942