PDP SEO Portlet

5205817-1

D Sub Screwlock / Slidelock, AMPLIMITE Series, 12.7 mm, 4-40 UNC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5205817-1
Secondary Manufacturer Part#: 5205817-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5205817-1 from TE Connectivity is an AMPLIMITE female screwlock assembly kit with 4-40 UNC thread size. The screw length is 12.7mm?(0.5inch). This kit is used with HDP or HDF metal shell or all plastic D sub plugs and receptacles.

  • Thread length of 7.92mm?(0.312inch)
  • Screws made of steel with zinc plating
  • Yellow chromate screw finish

Technical Attributes

Find Similar Parts

Description Value
4.74 mm
12.7 x 4.74 mm
12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 7318152010
Schedule B: 7318152000
In Stock :  5781.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.65201
1000+
$1.47428
5000+
$1.24867
10000+
$1.11011
25000+
$1.0088