RNF-100-1/8-BK-SP
Heat Shrink Tubing 2:1 Irradiated PO (Polyolefin) Black
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Irradiated PO (Polyolefin) | ||
| Black | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -55 to 135 to 135 °C | ||
| 1.22 m | ||
| RNF-100 | ||
| 2:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909988 |