PDP SEO Portlet

5-1437720-4

Circular Contact PIN Crimp ST Cable Mount Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1437720-4
Secondary Manufacturer Part#: 5-1437720-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 mm²
Brass
Gold
Signal
Triad 01 Series Circular Connectors
Pin
Gold
10 mOhm
3 A
Cable Mount
-40 to 85 °C
4 um
13.3 mm mm
1437720
Yes
Crimp
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$1.21431
300+
$1.16592
500+
$1.0665
1000+
$0.8384
5000+
$0.74362