PDP SEO Portlet

499252-9

Connector Accessory, Strain Relief, Novo, ECONOLATCH Receptacles, 14 Ways, Thermoplastic

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 499252-9
Secondary Manufacturer Part#: 99X4138
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 499252-9 is a 14-way black Strain Relief made up of thermoplastic body with gold or palladium nickel or performance based mating area plated phosphor bronze contacts. It is suitable for use with the Novo ECONOLATCH receptacle connectors.

  • Signal (data) contact transmits (typical)

Technical Attributes

Find Similar Parts

Description Value
6.09 mm
22.61 x 6.09 x 14.75 mm
14.75 mm
22.61 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.233