PDP SEO Portlet

493581-1

Boot for AMP 4 Position Connector Housings Elastomer Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 493581-1
Secondary Manufacturer Part#: 84R1122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Elastomer
Black
AMP 4 Position Connector Housings
-40 to 125 °C
34.5 mm
65 x 34.5 x 17 mm mm
17 mm
65 mm
493581
Boot

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: