44A0111-22-2-IN
Cable 1Conductor 22AWG Tin Plated Copper Red 600V
Manufacturer:TE Connectivity
Product Category:
Cable/wire, Single Wire
Avnet Manufacturer Part #: 44A0111-22-2-IN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 1.19 mm | ||
| null | ||
| Tin Plated Copper | ||
| null | ||
| XL-PVDF (Crosslinked Polyvinylidene Fluoride) | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 600 VAC | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |