PDP SEO Portlet

404807000000

Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20%

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 404807000000
Secondary Manufacturer Part#: 1625938-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Where edgewheel operation, high current handling and longlife are required specify the Tyco PC908 Series. Its cermet element ensures stability and high performance. This potentiometer is ideal for use in many industrial and professional equipment applications. It is widely used in business machines, visual display units, medical and telecommunication equipment.

  • Stable High Resolution Cermet Element
  • Easy to Adjust
  • Convenient Size
  • Proven Reliability
  • Up to 1 Watt Power Rating at 40°C
  • Log and Linear Laws Available
  • Resistant to Most PCB
  • Washing Solvents
  • Custom Design Edgewheels Available

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1
100 °C
-40 °C
Through Hole
PC Pin
1 W
4.4 mm
4.4
PC908 Series
18.2 mm
20
Cermet
10 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: