PDP SEO Portlet

4-1904124-3

Relay Automotive SPDT-CO 30A 12VDC 119 Ohm Socket Mount

Manufacturer:TE Connectivity
Product Category: Relays, Automotive Relays
Avnet Manufacturer Part #: 4-1904124-3
Secondary Manufacturer Part#: V23074A1001A403-EV-CBOX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
119 Mohm
null
null
null
null
null
5 Pins
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410005
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
Need More?
USD $:
$ 3.11967
480+
$3.11967
1440+
$2.80349
5280+
$2.58604
25440+
$2.37974
50400+
$2.18378
SubTotal:
$1,497.44