PDP SEO Portlet

4-1879294-8

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1879294-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Mullite Coated
  • Up to 2500W Power Rating
  • Corrugated Ribbon Element for Rapid Cooling
  • 3x Overload for 5 Seconds
  • Flameproof Construction

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
0.08 mohm
2000 hours @ 105°C
null
null
Polarized
6.3 mm
null
null
null
null
null
1.5 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0
SubTotal:
$0.00