PDP SEO Portlet

4-1879291-3

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 35 V, 1000 hours @ 105°C, Polar

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1879291-3
Secondary Manufacturer Part#: TYEH1V106E55MTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature surface mount aluminum electrolytic capacitors
  • Capacitance: 10µF
  • 105°C temperature rating
  • 1000 to 2000 hours load life assured
  • Wide capacitance range
  • Taped and Reeled
  • 15” diameter reel size
  • Designed for reflow soldering
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
Radial Can - SMD
Solder
null
1000 hours @ 105°C
105 °C
-40 °C
Polar
5 mm
5.3 mm
null
TYEH Series
null
null
23 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0
SubTotal:
$0.00