PDP SEO Portlet

4-1879291-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1879291-2
Secondary Manufacturer Part#: TYEH1V475D55MTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
2000 hours @ 105°C
null
null
Polarized
4 mm
null
null
null
null
null
14 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0
SubTotal:
$0.00