PDP SEO Portlet

350812-1

Connector Accessories Strain Relief Nylon White

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350812-1
Secondary Manufacturer Part#: 350812-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6, 9, 12 and 15 Circuit, Matrix
  • Dimension : .550 - 12.7
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts ar

Technical Attributes

Find Similar Parts

Description Value
38.73 mm
32 x 38.73 x 13.46 mm
13.46 mm
32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$1.11938
400+
$1.0875
800+
$1.05
1600+
$1.02
3200+
$1.00005