PDP SEO Portlet

350811-1

Connector Accessories Strain Relief Nylon White

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350811-1
Secondary Manufacturer Part#: 350811-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2, 3, 4, 5, 6 and 8 Circuit, In-Line
  • Dimension : .312 - 7.92
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contac

Technical Attributes

Find Similar Parts

Description Value
38.73 mm
23.11 x 38.73 x 13.46 mm
13.46 mm
23.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.62187
10500+
$0.55885
28000+
$0.5155
101500+
$0.50408
203000+
$0.50149