PDP SEO Portlet

32947

Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 32947
Secondary Manufacturer Part#: 32947
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.14 mm
20.55 x 7.14 mm
20.55 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.29438
2000+
$0.2829
3000+
$0.27135
5000+
$0.26235
10000+
$0.25714