PDP SEO Portlet

31819

Splice Terminal 14-16AWG 14.4mm 4.19mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31819
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Butt Splice
  • Wire Size: 16-14 AWG
  • Material: Splice Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  4,588
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 31 Weeks ,4 days
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 0.28826
500+
$0.28826
25000+
$0.23585
100000+
$0.19808
200000+
$0.19528
400000+
$0.18966
SubTotal:
$144.13